FE250F-20-T1
Fox Electronics
Description: Parallel - Fundamental Quartz Crystal, 25MHz Nom,

Overview of FE250F-20-T1 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for FE250F-20-T1 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FE250F-20-T1 by Fox Electronics

FE250F-20-T1
Fox Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
unknown
Additional Feature
TR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Frequency Stability
0.005%
Frequency Tolerance
50 ppm
Load Capacitance
20 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. FE250F-20-T1
    Fox Electronics
    Parallel - Fundamental Quartz Crystal, 25MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FE250F-20-T1 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FE250F-20-T1 by Fox Electronics

Select Manufacturer
Which Manufacturer of FE250F-20-T1 would you like to use for your alert(s)?
  • Please alert me when FE250F-20-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FE250F-20-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FE250F-20-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FE250F-20-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FE250F-20-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FE250F-20-T1 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: