Part Details for FE2X07-5-3 by Pulse Electronics Corporation
Overview of FE2X07-5-3 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE2X07-5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FE 2X07-5-3
|
Avnet Abacus | Current Compensated Noise Suppresion Chokes (Alt: FE 2X07-5-3) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for FE2X07-5-3
FE2X07-5-3 CAD Models
FE2X07-5-3 Part Data Attributes
|
FE2X07-5-3
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FE2X07-5-3
Pulse Electronics Corporation
General Purpose Inductor, 6800uH, 30%, 2 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 30% |