FE3010B
Description: Micro Peripheral IC, CMOS, PQCC84,

Overview of FE3010B by Faraday Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Computing and Data Storage Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for FE3010B by Faraday Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   12
  • 1 $34.2570
  • 8 $32.5442
$32.5442 / $34.2570 Buy Now
Quest Components   8
  • 1 $41.1084
  • 7 $39.0530
$39.0530 / $41.1084 Buy Now

CAD Models for FE3010B by Faraday Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FE3010B by Faraday Electronics Inc

FE3010B
Faraday Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FARADAY ELECTRONICS INC
Package Description
QCCJ, LDCC84,1.2SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. FE3010B
    Faraday Electronics Inc
    Micro Peripheral IC, CMOS, PQCC84,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FE3010B by Faraday Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FE3010B by Faraday Electronics Inc

Select Manufacturer
Which Manufacturer of FE3010B would you like to use for your alert(s)?
  • Please alert me when FE3010B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FE3010B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FE3010B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FE3010B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FE3010B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FE3010B by Faraday Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: