Part Details for FE52N6L0206KB by Kyocera AVX Components
Overview of FE52N6L0206KB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FE52N6L0206KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7242-ND
|
DigiKey | CAP FILM 20UF 10% 1.1KVDC RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9376 | Buy Now |
DISTI #
581-FE52N6L0206KB
|
Mouser Electronics | Film Capacitors 1100v 20uF ESR=8.5 RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
DISTI #
70278641
|
RS | Capacitor, Polypro Metal, Cap 20uF, Tol 10%, Vol-Rtg 1100 VDC, Radial, ESR 0.0085 Ohms | AVX FE52N6L0206KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2900 / $10.9300 | RFQ |
Part Details for FE52N6L0206KB
FE52N6L0206KB CAD Models
FE52N6L0206KB Part Data Attributes
|
FE52N6L0206KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FE52N6L0206KB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 57.5 mm | |
Manufacturer Series | FE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Series | FE | |
Width | 30 mm |
Alternate Parts for FE52N6L0206KB
This table gives cross-reference parts and alternative options found for FE52N6L0206KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE52N6L0206KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206MHBS60K4R | Film Capacitor, | Cornell Dubilier Electronics Inc | FE52N6L0206KB vs 206MHBS60K4R |