Part Details for FE6C by International Semiconductor Inc
Overview of FE6C by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for FE6C
FE6C CAD Models
FE6C Part Data Attributes
|
FE6C
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FE6C
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FE6C
This table gives cross-reference parts and alternative options found for FE6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FE5C | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, | General Instrument Corp | FE6C vs FE5C |
FE5D | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | International Semiconductor Inc | FE6C vs FE5D |
FE6C | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, G4, 2 PIN | Vishay Semiconductors | FE6C vs FE6C |
FE5D | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, | General Instrument Corp | FE6C vs FE5D |