Part Details for FE8008-01 by Pulse Electronics Corporation
Overview of FE8008-01 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FE8008-01
FE8008-01 CAD Models
FE8008-01 Part Data Attributes:
|
FE8008-01
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FE8008-01
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 0.8:1:0.8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 17.5 mm | |
Isolation Voltage | 2000 V | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 14500 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 0.8:1:0.8 | |
Width | 25 mm |