Datasheets
FEC15-12S15 by:

Power Supply Module,

Part Details for FEC15-12S15 by Power Mate Tech

Overview of FEC15-12S15 by Power Mate Tech

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FEC15-12S15

FEC15-12S15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FEC15-12S15 Part Data Attributes

FEC15-12S15 Power Mate Tech
Buy Now Datasheet
Compare Parts:
FEC15-12S15 Power Mate Tech Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer POWER MATE TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 15 V
Package Body Material METAL
Package Equivalence Code MODULE,6LEAD,0.8
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Total Power Output-Max 15 W

FEC15-12S15 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FEC15-12S15 by Power Mate Tech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FEC15-12S15 by Power Mate Tech

  • Please alert me when FEC15-12S15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FEC15-12S15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FEC15-12S15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FEC15-12S15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FEC15-12S15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FEC15-12S15 by Power Mate Tech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: