There are no models available for this part yet.
Overview of FEC4X4LG by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FEC4X4LG by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71405932
|
RS | Fitting, End Cap, 4" x 4", Gray | Panduit FEC4X4LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $15.9500 | RFQ | |
Onlinecomponents.com | 4 x 4 end cap fitting used for closing off open ends of the channel or fittings. No coupler required. Push-on installation, Light Gray. RoHS: Compliant |
8 In Stock |
|
$12.3900 / $12.7700 | Buy Now | ||
DISTI #
000000000000622123
|
Sager | Wire Ducting & Raceways FIBER OPTIC END CAP 4X4 | 0 |
|
Buy Now | ||
Master Electronics | 4 x 4 end cap fitting used for closing off open ends of the channel or fittings. No coupler required. Push-on installation, Light Gray. RoHS: Compliant |
8 In Stock |
|
$12.3900 / $12.7700 | Buy Now |