Part Details for FEC4X4YL by Panduit Corp
Overview of FEC4X4YL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEC4X4YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71405934
|
RS | Fitting, End Cap, 4" x 4", Yellow | Panduit FEC4X4YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8400 / $15.9500 | RFQ |
|
Onlinecomponents.com | 4 x 4 end cap fitting used for closing off open ends of the channel or fittings. No coupler required. Push-on installation, Yellow. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000622125
|
Sager | Wire Ducting & Raceways Fitting, End Cap, 4 x 4 (100mm x 100mm | 0 |
|
Buy Now |