FED30-48D05
Description: Power Supply Module,

Overview of FED30-48D05 by P-DUKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FED30-48D05 by P-DUKE

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC-DC Converter - 30W - Vout: ±5 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant 28 Factory Stock
  • 1 $80.1200
  • 5 $71.2500
  • 10 $66.9800
  • 25 $61.2900
  • 50 $60.3700
  • 100 $59.4700
  • 250 $57.2200
$57.2200 / $80.1200 Buy Now
Master Electronics DC-DC Converter - 30W - Vout: ±5 VDC - Vin: 36 to 75 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant 28 Factory Stock
  • 1 $80.1200
  • 5 $71.2500
  • 10 $66.9800
  • 25 $61.2900
  • 50 $60.3700
  • 100 $59.4700
  • 250 $57.2200
$57.2200 / $80.1200 Buy Now

CAD Models for FED30-48D05 by P-DUKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FED30-48D05 by P-DUKE

FED30-48D05
P-DUKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Nom
5 V
Package Body Material
METAL
Package Equivalence Code
MODULE,6LEAD,1.8
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Total Power Output-Max
30 W
Want to compare parts?
  1. FED30-48D05
    P-DUKE
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FED30-48D05 by P-DUKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FED30-48D05 by P-DUKE

Select Manufacturer
Which Manufacturer of FED30-48D05 would you like to use for your alert(s)?
  • Please alert me when FED30-48D05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FED30-48D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FED30-48D05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FED30-48D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FED30-48D05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FED30-48D05 by P-DUKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: