Part Details for FEDP-16-23.6-LU-LD-1 by Samtec Inc
Overview of FEDP-16-23.6-LU-LD-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEDP-16-23.6-LU-LD-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FEDP-16-23.6-LU-LD-1-ND
|
DigiKey | 0.50 MM HIGH-SPEED EDGE CARD CAB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FEDP-16-23.6-LU-LD-1
|
Avnet Americas | 0.50 mm High-Speed Edge Card Cable Assembly - Bulk (Alt: FEDP-16-23.6-LU-LD-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5e9d6bda0fae38060cb7e8d6
|
Samtec | 0.50 mm High-Speed Edge Card Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for FEDP-16-23.6-LU-LD-1
FEDP-16-23.6-LU-LD-1 CAD Models
FEDP-16-23.6-LU-LD-1 Part Data Attributes
|
FEDP-16-23.6-LU-LD-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FEDP-16-23.6-LU-LD-1
Samtec Inc
Cable Assembly, 32 Conductor(s), 34AWG, 140V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Connector Side1 | EDGE CARD | |
Connector Side2 | EDGE CARD | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY | |
Length | 0.599 mm | |
MIL Conformance | NO | |
Number of Conductors | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.3 A | |
Rated Voltage | 140 V | |
Resistance | 0.984 Ω | |
Shielding | YES | |
Stranding | 1X34 | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |