Part Details for FEE600-4-9NL by Pulse Electronics Corporation
Overview of FEE600-4-9NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEE600-4-9NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEE600-4-9NL
|
Avnet Asia | Ind 372uH -10% to 25% 200kHz 1.5A Radial (Alt: FEE600-4-9NL) RoHS: Compliant Min Qty: 1320 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |