Part Details for FES30 (ALTERNATE: C200930) by Mersen Electrical Power
Overview of FES30 (ALTERNATE: C200930) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FES30 (ALTERNATE: C200930)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871878
|
RS | Fuse, Fast-Acting, Class C, 600VAC, 460VDC, 30A | Mersen FES30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$63.6500 / $79.5600 | Buy Now |