-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3657
|
Newark | Rectifier, Single, 8A, 600V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay FES8JT-E3/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 702 |
|
$0.7240 / $1.3400 | Buy Now |
DISTI #
FES8JT-E3/45
|
Avnet Americas | 8A,600V,50NS,SINGLE UF RECT - Rail/Tube (Alt: FES8JT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4615 | Buy Now |
DISTI #
625-FES8JT-E3
|
Mouser Electronics | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant | 1821 |
|
$0.4590 / $0.9000 | Buy Now |
|
Future Electronics | 8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 17000Tube |
|
$0.4100 / $0.5000 | Buy Now |
|
Future Electronics | 8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2000Tube |
|
$0.4100 / $0.5000 | Buy Now |
|
Quest Components | 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC | 301 |
|
$0.8040 / $2.0100 | Buy Now |
DISTI #
FES8JT-E3/45
|
TTI | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4200 / $0.4470 | Buy Now |
DISTI #
FES8JT-E3/45
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 125A, TO220AC, Ir: 500uA Min Qty: 1 | 901 |
|
$0.5130 / $0.9550 | Buy Now |
DISTI #
FES8JT-E3/45
|
Avnet Asia | 8A,600V,50NS,SINGLE UF RECT (Alt: FES8JT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FES8JT-E3/45
|
EBV Elektronik | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube (Alt: FES8JT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FES8JT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FES8JT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for FES8JT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FES8JT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FES8HT | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | General Instrument Corp | FES8JT-E3/45 vs FES8HT |
FESF8HT | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, | General Instrument Corp | FES8JT-E3/45 vs FESF8HT |
FES8HT | Rectifier Diode, | Taitron Components Inc | FES8JT-E3/45 vs FES8HT |
FES8JT-E3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | FES8JT-E3/45 vs FES8JT-E3/45 |
SFA807G | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FES8JT-E3/45 vs SFA807G |
SFA807GD0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FES8JT-E3/45 vs SFA807GD0G |
UFT800H | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | FES8JT-E3/45 vs UFT800H |
FES8HT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | FES8JT-E3/45 vs FES8HT-E3/45 |
SFA807GC0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | FES8JT-E3/45 vs SFA807GC0 |
SPR85 | Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC, | Diotec Electronics Corp | FES8JT-E3/45 vs SPR85 |