Part Details for FESC350 (ALTERNATE: N216833) by Mersen Electrical Power
Overview of FESC350 (ALTERNATE: N216833) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FESC350 (ALTERNATE: N216833)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871892
|
RS | Fuse, Class C (HRCII-C), 200kA, 600VAC, 460VDC, 350A | Mersen FESC350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$773.9100 / $859.9000 | RFQ |