Part Details for FETA2500BA-48 by Cosel USA Inc
Overview of FETA2500BA-48 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FETA2500BA-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2388
|
Newark | Power Supply, Ac-Dc, 48V, 52A Rohs Compliant: Yes |Cosel FETA2500BA-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$738.6100 / $789.6000 | Buy Now |
DISTI #
1776-FETA2500BA-48-ND
|
DigiKey | AC/DC CONVERTER 48V 2496W Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$710.2820 / $759.2700 | Buy Now |
DISTI #
436-FETA2500BA-48
|
Mouser Electronics | Switching Power Supplies 2496W 48V 52A RoHS: Compliant | 0 |
|
$710.2000 / $759.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$629.8800 | Buy Now |
DISTI #
000000000005619953
|
Sager | Switching Power Supplies 2496W 48V 52A Min Qty: 1 | 0 |
|
$689.1000 / $698.5500 | Buy Now |
Part Details for FETA2500BA-48
FETA2500BA-48 CAD Models
FETA2500BA-48 Part Data Attributes
|
FETA2500BA-48
Cosel USA Inc
Buy Now
|
Compare Parts:
FETA2500BA-48
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |