Part Details for FETA3000BC-250-D by Cosel USA Inc
Overview of FETA3000BC-250-D by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FETA3000BC-250-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-FETA3000BC-250-D-ND
|
DigiKey | AC/DC PS (ENCLOSED TYPE,FRONT EN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.3400 | Buy Now |
DISTI #
436-FETA3000BC-250-D
|
Mouser Electronics | Switching Power Supplies 3000W 250V 12A 170-264Vac With Adjustable Voltage RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,000.0000 | Buy Now |
Part Details for FETA3000BC-250-D
FETA3000BC-250-D CAD Models
FETA3000BC-250-D Part Data Attributes
|
FETA3000BC-250-D
Cosel USA Inc
Buy Now
|
Compare Parts:
FETA3000BC-250-D
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |