There are no models available for this part yet.
Overview of FETA7000T-48 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FETA7000T-48 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-FETA7000T-48-ND
|
DigiKey | AC/DC CONVERTER 48V 7114W Min Qty: 1 Lead time: 13 Weeks Container: Box |
4 In Stock |
|
$3,511.6100 | Buy Now | |
DISTI #
436-FETA7000T-48
|
Mouser Electronics | Switching Power Supplies 7113W 48V 148.2A RoHS: Compliant | 0 |
|
$3,101.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,068.0600 | Buy Now | ||
DISTI #
000000000005624895
|
Sager | Switching Power Supplies 7113W 48V 148.2A Min Qty: 1 | 0 |
|
$3,356.5900 / $3,402.6300 | Buy Now |
CAD Models for FETA7000T-48 by Cosel USA Inc
Part Data Attributes for FETA7000T-48 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|