There are no models available for this part yet.
Overview of FEX-0428 by PennEngineering (PEM)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0428-EBZ | Analog Devices | ADuCM355 Water Quality Sensor | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S |
Price & Stock for FEX-0428 by PennEngineering (PEM)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
153-FEX-0428
|
Mouser Electronics | Screws & Fasteners NUT, MINI, NL RoHS: Compliant | 0 |
|
$0.5410 / $0.5620 | Order Now | |
DISTI #
PEMFEX-0428
|
DB Roberts | PEM� brand miniature fasteners fit into a minimal space and provide strong reusable threads. Types FE FEO and UL are self-locking. Types FE and FEO thread locking torque performance is equivalent to applicable NASM25027 specifications. Ty | 0 |
|
RFQ |