Part Details for FEXL0430A-R90M by CJIANG
Overview of FEXL0430A-R90M by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEXL0430A-R90M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.2A 900nH Integrated molded inductor 20% 10A SMD4.1x4.1x2.8mm(0403) Power Inductors ROHS | 200 |
|
$0.6200 / $1.1966 | Buy Now |