Part Details for FEXL0520A-R16M by CJIANG
Overview of FEXL0520A-R16M by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEXL0520A-R16M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 18.8A 160nH Integrated molded inductor 20% 30A SMD5.5x5.3x1.9mm(0502) Power Inductors ROHS | 490 |
|
$0.6531 / $1.2604 | Buy Now |