Part Details for FEXL1010A-8R2M by CJIANG
Overview of FEXL1010A-8R2M by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEXL1010A-8R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 17.1A 8.2uH Integrated molded inductor 20% 18.3A SMD11x11.9mm Power Inductors ROHS | 21 |
|
$2.4249 / $4.8123 | Buy Now |