Part Details for FEXL1510A-6R8M by CJIANG
Overview of FEXL1510A-6R8M by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEXL1510A-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 26A 6.8uH Integrated molded inductor 20% 36A SMD15.5x16.5mm Power Inductors ROHS | 5 |
|
$3.7586 / $7.0675 | Buy Now |