Part Details for FF 4556-2DN by Pizzato Elettrica Srl
Overview of FF 4556-2DN by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4556BDM | Rochester Electronics LLC | 4556B - Decoder/Driver, 4000 Series, True Output, CMOS, PDIP16 | |
PCH-45-563 | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-562L | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for FF 4556-2DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73670779
|
RS | Prewired position switch with adjustable roller lever | Pizzato USA FF 4556-2DN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.4800 | RFQ |