Part Details for FF0396SA1-R2000 by JAE Electronics
Overview of FF0396SA1-R2000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AI-FNA33IR-2.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for FF0396SA1-R2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FF0396SA1R2000
|
Mouser Electronics | FFC & FPC Connectors 96P CAM LOCK FPC 0.5MM RoHS: Compliant | 0 |
|
$8.0900 | Order Now |
DISTI #
JAEFF0396SA1-R2000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |