Part Details for FF1(100)-240X10MT0800 by KEMET Corporation
Overview of FF1(100)-240X10MT0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1(100)-240X10MT0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8404
|
Newark | Noise Suppression Sheet, 240Mm X 10Mx0.1Mm, Product Range:Flex Suppressor® Ff1 Series, Gasket Material:Polymer Film, Length:10M, Width:240Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet FF1(100)-240X10MT0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$659.3700 / $719.7700 | Buy Now |
DISTI #
399-FF1(100)-240X10MT0800-ND
|
DigiKey | RF EMI ABSORB SHEET 10M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.6270 / $655.7900 | Buy Now |
DISTI #
80-FF1100240X10MT800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FF1 FLXSHT 1pc=10Kmm 240x10x0.1mm AECQ200 RoHS: Compliant | 0 |
|
$649.2900 | Order Now |
DISTI #
FF1100240X10MT0800
|
TME | Shielding mat, 240x10000x0.1mm, Permeability: 100, self-adhesive Min Qty: 1 | 0 |
|
$747.8900 | RFQ |
DISTI #
FF1(100)-240X10MT0800
|
Avnet Abacus | Flex Suppressor for Electronic Equipments 240mm x 10000mm x 0.1mm Roll (Alt: FF1(100)-240X10MT0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |