There are no models available for this part yet.
Overview of FF1(100)-240X50M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FF1(100)-240X50M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7861
|
Newark | Suppressor Sheet, Aec-Q200, 240Mm X 50Mm, Product Range:Flex Suppressor Ff1 Series, Gasket Material:Polymer Film, Length:240Mm, Width:50Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet FF1(100)-240X50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,023.9200 / $3,300.9200 | Buy Now | |
DISTI #
FF1(100)-240X50M-ND
|
DigiKey | RF EMI ABSORB SHEET 50M X 9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,960.8900 | Buy Now | |
DISTI #
80-FF1100-240X50M
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FF1 FLXSHT 1pc=50M 240x50x0.1mm AECQ200 RoHS: Compliant | 0 |
|
$2,931.5700 | Order Now | |
DISTI #
FF1(100)-240X50M
|
Avnet Abacus | Noise Suppression Sheet Polymer Magnetic Powder 0.1mm Thickness 50m Roll (Alt: FF1(100)-240X50M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |