Part Details for FF1(100)-80X80T0800 by KEMET Corporation
Overview of FF1(100)-80X80T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1(100)-80X80T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2854
|
Newark | Noise Suppression Sheet, 80X80X0.1Mm, Product Range:Flex Suppressorâ® Ff1 Series, Gasket Material:Polymer Film, Length:80Mm, Width:80Mm, Depth:0.1Mm, Attenuation:- Rohs Compliant: Yes |Kemet FF1(100)-80X80T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $9.2700 | Buy Now |
DISTI #
FF1(100)-80X80T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 3.15"X3.15" Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4366 | Buy Now |
DISTI #
80-FF1100-80X80T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FF1 FLEX SHEET 80x80x0.1mm AECQ200 RoHS: Compliant | 71 |
|
$2.6600 / $8.9100 | Buy Now |
DISTI #
FF1100-80X80T
|
TME | Shielding mat, 80x80x0.1mm, Permeability: 100, self-adhesive, FF1 Min Qty: 100 | 0 |
|
$3.0600 | RFQ |
DISTI #
FF1(100)-80X80T0800
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 80mm x 80mm x 0.1mm (Alt: FF1(100)-80X80T0800) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |