Part Details for FF1400R17IP4B60BOSA1 by Infineon Technologies AG
Overview of FF1400R17IP4B60BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1400R17IP4B60BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF1400R17IP4B60BOSA1-ND
|
DigiKey | PP IHM I Min Qty: 2 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$956.3750 / $1,048.3750 | Buy Now |
DISTI #
FF1400R17IP4B60BOS
|
Avnet Americas | FF1400R17IP4 - IGBT EMITTER CONTROLLED DIODE 1,7KV - Bulk (Alt: FF1400R17IP4B60BOS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 58 Partner Stock |
|
$808.0700 / $950.6700 | Buy Now |
DISTI #
FF1400R17IP4B60BOS
|
Avnet Americas | FF1400R17IP4 - IGBT EMITTER CONTROLLED DIODE 1,7KV - Trays (Alt: FF1400R17IP4B60BOS) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FF1400R17IP4B60B
|
Mouser Electronics | IGBT Modules 1700 V, 1400 A dual IGBT module RoHS: Compliant | 0 |
|
$849.2500 | Order Now |
|
Rochester Electronics | FF1400R17IP4 - IGBT Emitter Controlled Diode 1,7kV RoHS: Not Compliant Status: Active Min Qty: 1 | 58 |
|
$808.0700 / $950.6700 | Buy Now |