Part Details for FF1500R12IE5PBPSA1 by Infineon Technologies AG
Overview of FF1500R12IE5PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1500R12IE5PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4538
|
Newark | Igbt Mod, 1.2Kv, 1.5Ka, Continuous Collector Current:1.5Ka, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FF1500R12IE5PBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$884.7200 / $884.7300 | Buy Now |
DISTI #
2156-FF1500R12IE5PBPSA1-448-ND
|
DigiKey | IGBT MOD 1200V 1500A AGPRIME3+-5 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
297 In Stock |
|
$1,007.0500 | Buy Now |
DISTI #
FF1500R12IE5PBPSA1-ND
|
DigiKey | IGBT MOD 1200V 1500A AGPRIME3+-5 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$908.3700 | Buy Now |
DISTI #
FF1500R12IE5PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1500A 20V Screw Mount Tray - Trays (Alt: FF1500R12IE5PBPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1,080.6445 | Buy Now |
DISTI #
726-FF1500R12IE5PBPS
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 12 |
|
$844.5000 | Buy Now |
DISTI #
V36:1790_22710490
|
Arrow Electronics | Dual IGBT Module Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2037 | Americas - 35 |
|
$406.6900 / $835.0245 | Buy Now |
|
Rochester Electronics | FF1500R12 - PP, IHM I, XHP 1,7kV RoHS: Compliant Status: Active Min Qty: 1 | 297 |
|
$864.2300 / $1,016.7400 | Buy Now |
DISTI #
FF1500R12IE5PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 1500A 20V Screw Mount Tray - Trays (Alt: FF1500R12IE5PBPSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1,080.6445 | Buy Now |
|
Ameya Holding Limited | 6 |
|
RFQ | ||
DISTI #
SP002397954
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 1500A 20V Screw Mount Tray (Alt: SP002397954) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |