Part Details for FF150R12KT3GHOSA1 by Infineon Technologies AG
Overview of FF150R12KT3GHOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FF150R12KT3GHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8636
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 225A, Continuous Collector Current:225A, Collector Emitter Saturation Voltage:1.7V, Power Dissipation:780W, Operating Temperature Max:125°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FF150R12KT3GHOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.6700 / $109.8200 | Buy Now |
DISTI #
2156-FF150R12KT3GHOSA1-448-ND
|
DigiKey | IGBT MOD 1200V 225A 780W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$124.4400 | Buy Now |
DISTI #
FF150R12KT3GHOSA1-ND
|
DigiKey | IGBT MOD 1200V 225A 780W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$109.6345 / $128.7800 | Buy Now |
DISTI #
FF150R12KT3GHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A ±20V Screw Tray - Trays (Alt: FF150R12KT3GHOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$120.6100 / $146.4550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$121.3400 | Buy Now |
|
Rochester Electronics | FF150R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25 |
|
$106.7900 / $125.6400 | Buy Now |
DISTI #
FF150R12KT3GHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A ±20V Screw Tray - Trays (Alt: FF150R12KT3GHOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$120.6100 / $146.4550 | Buy Now |
DISTI #
FF150R12KT3GHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A ±20V Screw Tray - Trays (Alt: FF150R12KT3GHOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$120.6100 / $146.4550 | Buy Now |
DISTI #
SP000100788
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 225A �20V Screw Tray (Alt: SP000100788) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2726120
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$134.5956 | Buy Now |
Part Details for FF150R12KT3GHOSA1
FF150R12KT3GHOSA1 CAD Models
FF150R12KT3GHOSA1 Part Data Attributes
|
FF150R12KT3GHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R12KT3GHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 225A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 225 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 680 ns | |
Turn-on Time-Nom (ton) | 215 ns |