Part Details for FF150R12KT3GHOSA1 by PennEngineering (PEM)
Overview of FF150R12KT3GHOSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF150R12KT3GHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Module N-CH 1200V 225A 780W 7-Pin 62MM-1 Tray | 455 |
|
$71.4600 / $77.5100 | Buy Now |