Part Details for FF150R12ME3GBOSA1 by Infineon Technologies AG
Overview of FF150R12ME3GBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FF150R12ME3GBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF150R12ME3GBOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 695W Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
777 In Stock |
|
$128.1000 | Buy Now |
DISTI #
FF150R12ME3GBOSA1-ND
|
DigiKey | IGBT MOD 1200V 200A 695W Min Qty: 3 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$122.7070 | Buy Now |
DISTI #
FF150R12ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF150R12ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.1520 / $150.7560 | Buy Now |
|
Future Electronics | FF150R12ME3G Series 1200 V 150 A 695 W Screw Mount EconoDUAL™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$120.3100 / $126.3200 | Buy Now |
|
Rochester Electronics | FF150R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 777 |
|
$109.9300 / $129.3300 | Buy Now |
DISTI #
FF150R12ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF150R12ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.1520 / $150.7560 | Buy Now |
DISTI #
FF150R12ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF150R12ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.1520 / $150.7560 | Buy Now |
DISTI #
SP000317332
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray (Alt: SP000317332) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF150R12ME3GBOSA1
FF150R12ME3GBOSA1 CAD Models
FF150R12ME3GBOSA1 Part Data Attributes
|
FF150R12ME3GBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R12ME3GBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 400 ns |