Part Details for FF150R12RT4HOSA1 by Infineon Technologies AG
Overview of FF150R12RT4HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FF150R12RT4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8637
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 150A, Transistor Polarity:N Channel, Dc Collector Current:150A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:790W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FF150R12RT4HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | FF150R12RT4 - MEDIUM POWER 34MM RoHS: Compliant Status: Active Min Qty: 1 | 1498 |
|
$94.0700 / $110.6700 | Buy Now |
DISTI #
FF150R12RT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 150A ±20V Screw Tray - Trays (Alt: FF150R12RT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$106.2320 / $128.9960 | Buy Now |
DISTI #
FF150R12RT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 150A ±20V Screw Tray - Trays (Alt: FF150R12RT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
$106.2320 / $128.9960 | Buy Now |
DISTI #
2726121
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 1.2KV, 150A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$101.3357 / $121.2461 | Buy Now |
DISTI #
2726121
|
Farnell | IGBT, MODULE, N-CH, 1.2KV, 150A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$98.5382 / $115.3983 | Buy Now |
Part Details for FF150R12RT4HOSA1
FF150R12RT4HOSA1 CAD Models
FF150R12RT4HOSA1 Part Data Attributes
|
FF150R12RT4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R12RT4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 490 ns | |
Turn-on Time-Nom (ton) | 185 ns |
Alternate Parts for FF150R12RT4HOSA1
This table gives cross-reference parts and alternative options found for FF150R12RT4HOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF150R12RT4HOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF150R12RT4 | Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF150R12RT4HOSA1 vs FF150R12RT4 |