Part Details for FF150R17ME3GBOSA1 by Infineon Technologies AG
Overview of FF150R17ME3GBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF150R17ME3GBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF150R17ME3GBOSA1-ND
|
DigiKey | IGBT MOD 1700V 240A 1050W Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
866 In Stock |
|
$150.1000 | Buy Now |
DISTI #
FF150R17ME3GBOSA1-ND
|
DigiKey | IGBT MOD 1700V 240A 1050W Min Qty: 2 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$139.5960 | Buy Now |
DISTI #
FF150R17ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 240A 20V Screw Mount Tray - Trays (Alt: FF150R17ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$145.4880 / $176.6640 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$178.0376 / $183.2740 | Buy Now | |
|
Rochester Electronics | FF150R17 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 866 |
|
$128.8200 / $151.5500 | Buy Now |
DISTI #
FF150R17ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 240A 20V Screw Mount Tray - Trays (Alt: FF150R17ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$145.4880 / $176.6640 | Buy Now |
DISTI #
FF150R17ME3GBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 240A 20V Screw Mount Tray - Trays (Alt: FF150R17ME3GBOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$145.4880 / $176.6640 | Buy Now |
DISTI #
SP000091951
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 240A 20V Screw Mount Tray (Alt: SP000091951) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF150R17ME3GBOSA1
FF150R17ME3GBOSA1 CAD Models
FF150R17ME3GBOSA1 Part Data Attributes
|
FF150R17ME3GBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R17ME3GBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 240A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 240 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1300 ns | |
Turn-on Time-Nom (ton) | 366 ns |