Part Details for FF1800R23IE7BPSA1 by Infineon Technologies AG
Overview of FF1800R23IE7BPSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF1800R23IE7BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1642
|
Newark | Igbt Module, 1.8V, 1.8Ka, Stud Rohs Compliant: Yes |Infineon FF1800R23IE7BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,752.8900 | Buy Now |
DISTI #
448-FF1800R23IE7BPSA1-ND
|
DigiKey | PP IHM I XHP 2.3KV AG-PRIME3+-7 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$1,685.4700 | Buy Now |
DISTI #
FF1800R23IE7BPSA1
|
Avnet Americas | IGBT Module, Dual, 1.8 kA, 1.8 V, 20 mW, 150 °C, Module - Trays (Alt: FF1800R23IE7BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 2 |
|
$1,839.6000 / $2,233.8000 | Buy Now |
DISTI #
726-FF1800R23IE7BPSA
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 2 |
|
$1,685.2600 | Buy Now |
DISTI #
V99:2348_26252863
|
Arrow Electronics | Trans IGBT Module N-CH 2300V 1.8KA 14-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2310 | Americas - 1 |
|
$1,764.4900 | Buy Now |
|
Future Electronics | 2300 V, 1800 A dual IGBT module PrimePACK3+ RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bulk | 0Bulk |
|
$1,698.9500 | Buy Now |
DISTI #
67369966
|
Verical | Trans IGBT Module N-CH 2300V 1.8KA 14-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$1,764.4900 | Buy Now |
DISTI #
FF1800R23IE7BPSA1
|
Avnet Americas | IGBT Module, Dual, 1.8 kA, 1.8 V, 20 mW, 150 °C, Module - Trays (Alt: FF1800R23IE7BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 2 |
|
$1,839.6000 / $2,233.8000 | Buy Now |
DISTI #
FF1800R23IE7BPSA1
|
Avnet Americas | IGBT Module, Dual, 1.8 kA, 1.8 V, 20 mW, 150 °C, Module - Trays (Alt: FF1800R23IE7BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 2 |
|
$1,839.6000 / $2,233.8000 | Buy Now |
DISTI #
SP005349542
|
EBV Elektronik | IGBT Module, Dual, 1.8 kA, 1.8 V, 20 mW, 150 �C, Module (Alt: SP005349542) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 27 Weeks, 0 Days | EBV - 2 |
|
Buy Now |