Part Details for FF225R17ME7B11BPSA1 by Infineon Technologies AG
Overview of FF225R17ME7B11BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF225R17ME7B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6471
|
Newark | Igbt Module, 1.7Kv, 225A Rohs Compliant: Yes |Infineon FF225R17ME7B11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$170.2700 / $181.7900 | Buy Now |
DISTI #
448-FF225R17ME7B11BPSA1-ND
|
DigiKey | ECONODUAL3 MODULE WITH TRENCHSTO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
Buy Now | |
DISTI #
FF225R17ME7B11BPSA
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 225 A, 1.7 V, 20 mW, 175 °C, Module - Trays (Alt: FF225R17ME7B11BPSA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$111.9606 / $118.6147 | Buy Now |
DISTI #
726-FF225R17ME7B11BP
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 20 |
|
$128.3000 / $149.2200 | Buy Now |
|
Rochester Electronics | FF225R17ME7_B11 - MEDIUM POWER ECONO RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$124.9700 / $147.0300 | Buy Now |
DISTI #
FF225R17ME7B11BPSA
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 225 A, 1.7 V, 20 mW, 175 °C, Module - Trays (Alt: FF225R17ME7B11BPSA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$111.9606 / $118.6147 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1 |
|
$196.8556 / $209.1553 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
FF225R17ME7B11BPSA
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 225 A, 1.7 V, 20 mW, 175 °C, Module - Trays (Alt: FF225R17ME7B11BPSA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 20 |
|
$111.9606 / $118.6147 | Buy Now |
DISTI #
3994944
|
element14 Asia-Pacific | IGBT MODULE, 1.7KV, 225A RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$162.9029 / $185.8264 | Buy Now |