Part Details for FF225R65T3E3BPSA1 by Infineon Technologies AG
Overview of FF225R65T3E3BPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF225R65T3E3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3814
|
Newark | Igbt Module, 5.9Kv, 225A Rohs Compliant: Yes |Infineon FF225R65T3E3BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,698.1400 | Buy Now |
DISTI #
448-FF225R65T3E3BPSA1-ND
|
DigiKey | IHV IHM T XHP 3 3-6 5K AG-XHP3K6 Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1 In Stock |
|
$1,591.2000 | Buy Now |
DISTI #
FF225R65T3E3BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 6500V 225A 20V Screw Mount Tray - Trays (Alt: FF225R65T3E3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FF225R65T3E3BPSA
|
Mouser Electronics | IGBT Modules 6500 V, 225 A dual IGBT module RoHS: Compliant | 0 |
|
$1,632.6200 | Order Now |
DISTI #
SP001983752
|
EBV Elektronik | Transistor IGBT Module N-CH 6500V 225A 20V Screw Mount Tray (Alt: SP001983752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |