Part Details for FF3-20-DC-03 by Honeywell Sensing and Control
Overview of FF3-20-DC-03 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF3-20-DC-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-FF3-20-DC-03
|
Mouser Electronics | Control Switches 2NC 1A 30Vdc Barrel Safety Switch RoHS: Not Compliant | 0 |
|
$547.4400 / $547.5100 | Order Now |
DISTI #
71268001
|
RS | Safety Switches | Honeywell FF3-20-DC-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$733.0500 | RFQ |
Part Details for FF3-20-DC-03
FF3-20-DC-03 CAD Models
FF3-20-DC-03 Part Data Attributes
|
FF3-20-DC-03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF3-20-DC-03
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 1A, 30VDC, Wire Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 74 mm | |
Body Length or Diameter | 30 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |