Part Details for FF300R12KE4PHOSA1 by Infineon Technologies AG
Overview of FF300R12KE4PHOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FF300R12KE4PHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF300R12KE4PHOSA1-ND
|
DigiKey | IGBT MODULE 1200V 300A Min Qty: 8 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.8589 / $141.9613 | Buy Now |
DISTI #
FF300R12KE4PHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 300A 20V Screw Mount Tray - Trays (Alt: FF300R12KE4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$147.2035 | Buy Now |
DISTI #
726-FF300R12KE4PHOSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 0 |
|
$120.8500 / $131.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$133.7700 | Buy Now |
DISTI #
SP001097398
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 300A 20V Screw Mount Tray (Alt: SP001097398) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF300R12KE4PHOSA1
FF300R12KE4PHOSA1 CAD Models
FF300R12KE4PHOSA1 Part Data Attributes:
|
FF300R12KE4PHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R12KE4PHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 325 ns |