Part Details for FF300R12KT3HOSA1 by PennEngineering (PEM)
Overview of FF300R12KT3HOSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF300R12KT3HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Trans IGBT Module N-CH 1200V 480A 1450W 7-Pin 62MM-1 Tray | 454 |
|
$53.5700 / $58.1000 | Buy Now |