Part Details for FF3200003 by Diodes Incorporated
Overview of FF3200003 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FF3200003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF3200003-ND
|
DigiKey | CRYSTAL 32.0000MHZ 16PF SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6363 | Buy Now |
DISTI #
FF3200003
|
Avnet Americas | CRYSTAL CERAMIC SEAM4025 T&R 1K - Tape and Reel (Alt: FF3200003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4352 / $0.5142 | Buy Now |
DISTI #
729-FF3200003
|
Mouser Electronics | Crystals Crystal Ceramic SEAM4025 T&R 1K RoHS: Compliant | 0 |
|
$0.5660 / $1.0900 | Order Now |
DISTI #
FF3200003
|
Avnet Americas | CRYSTAL CERAMIC SEAM4025 T&R 1K - Tape and Reel (Alt: FF3200003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4352 / $0.5142 | Buy Now |
Part Details for FF3200003
FF3200003 CAD Models
FF3200003 Part Data Attributes:
|
FF3200003
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FF3200003
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Physical Dimension | L4.0XB2.5XH0.65 (mm)/L0.157XB0.098XH0.026 (inch) | |
Surface Mount | YES |