Part Details for FF3MR20KM1HPHPSA1 by Infineon Technologies AG
Overview of FF3MR20KM1HPHPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF3MR20KM1HPHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6025
|
Newark | Sic Mosfet, Dual N-Ch, 2Kv, 325A, Module Rohs Compliant: Yes |Infineon FF3MR20KM1HPHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,134.3800 / $1,175.3100 | Buy Now |
DISTI #
448-FF3MR20KM1HPHPSA1-ND
|
DigiKey | MEDIUM POWER 62MM Min Qty: 1 Lead time: 30 Weeks Container: Tray |
16 In Stock |
|
$924.6300 | Buy Now |
DISTI #
FF3MR20KM1HPHPSA1
|
Avnet Americas | - Trays (Alt: FF3MR20KM1HPHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1,099.9885 | Buy Now |
DISTI #
726-FF3MR20KM1HPHPS
|
Mouser Electronics | Discrete Semiconductor Modules MEDIUM POWER 62MM RoHS: Compliant | 17 |
|
$1,041.0200 | Buy Now |
DISTI #
V99:2348_28384365
|
Arrow Electronics | Trans MOSFET N-CH SiC 2KV 325A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2341 | Americas - 11 |
|
$1,164.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$999.5400 | Buy Now |
DISTI #
FF3MR20KM1HPHPSA1
|
Avnet Americas | - Trays (Alt: FF3MR20KM1HPHPSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1,099.9885 | Buy Now |