Part Details for FF400R07A01E3S6XKS by Infineon Technologies AG
Overview of FF400R07A01E3S6XKS by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R07A01E3S6XKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8832
|
Avnet Americas | Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube - Bulk (Alt: 39AH8832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$130.3800 / $157.5400 | Buy Now |
DISTI #
FF400R07A01E3S6XKS
|
Avnet Americas | Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube - Rail/Tube (Alt: FF400R07A01E3S6XKS) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3 Partner Stock |
|
$146.8100 / $172.7200 | Buy Now |
DISTI #
FF400R07A01E3S6XKS
|
Avnet Americas | Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube - Rail/Tube (Alt: FF400R07A01E3S6XKS) RoHS: Compliant Min Qty: 240 Package Multiple: 12 Lead time: 44 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
FF400R07A01E3S6XKS
|
Avnet Americas | Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube - Rail/Tube (Alt: FF400R07A01E3S6XKS) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Tube | 0 |
|
RFQ |