Part Details for FF400R12KT3EHOSA1 by PennEngineering (PEM)
Overview of FF400R12KT3EHOSA1 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R12KT3EHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray - Trays | 521 |
|
$139.0500 / $150.8200 | Buy Now |