Part Details for FF400R12KT4PBOSA1 by Infineon Technologies AG
Overview of FF400R12KT4PBOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF400R12KT4PBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF400R12KT4PBOSA1-448-ND
|
DigiKey | FF400R12KT4P - 1200 V, 400 A DUA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$144.4500 | Buy Now |
|
Rochester Electronics | FF400R12KT4P - 1200 V, 400 A dual IGBT module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$123.9600 / $145.8400 | Buy Now |
DISTI #
SP001691252
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 400A 20V Screw Mount Tray (Alt: SP001691252) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF400R12KT4PBOSA1
FF400R12KT4PBOSA1 CAD Models
FF400R12KT4PBOSA1 Part Data Attributes:
|
FF400R12KT4PBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R12KT4PBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.35 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 640 ns | |
Turn-on Time-Nom (ton) | 205 ns | |
VCEsat-Max | 2.05 V |