-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 580A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF450R12KT4HOSA1-ND
|
DigiKey | IGBT MOD 1200V 580A 2400W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
21 In Stock |
|
$154.8903 / $171.8300 | Buy Now |
DISTI #
FF450R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray - Trays (Alt: FF450R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$185.7055 | Buy Now |
|
Future Electronics | FF450R12KT4 Series 1200 V 580 A Trench Field-Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$190.0400 / $193.5600 | Buy Now |
DISTI #
FF450R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray - Trays (Alt: FF450R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$185.7055 | Buy Now |
DISTI #
FF450R12KT4HOSA1
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 450A Min Qty: 1 | 0 |
|
$185.8100 / $234.1400 | RFQ |
|
Ameya Holding Limited | FF450R12KT4 Series 1200 V 580 A Trench Field-Stop IGBT Module | 9 |
|
RFQ | |
DISTI #
FF450R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray - Trays (Alt: FF450R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 3 Days Container: Tray | 0 |
|
$185.7055 | Buy Now |
DISTI #
SP000370613
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray (Alt: SP000370613) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FF450R12KT4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R12KT4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 580A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 580 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 230 ns |