Part Details for FF450R12ME4PBOSA1 by Infineon Technologies AG
Overview of FF450R12ME4PBOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF450R12ME4PBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF450R12ME4PBOSA1-ND
|
DigiKey | IGBT MODULE 1200V 450A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$174.4633 / $193.5500 | Buy Now |
DISTI #
2156-FF450R12ME4PBOSA1-ND
|
DigiKey | IGBT MODULE 1200V 450A Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$194.9300 | Buy Now |
DISTI #
FF450R12ME4PBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray - Trays (Alt: FF450R12ME4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$209.1725 | Buy Now |
|
Future Electronics | 1200V, 450A, Dual IGBT Module, AG-EconoD-3 RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$249.0800 / $254.9000 | Buy Now |
|
Future Electronics | 1200V, 450A, Dual IGBT Module, AG-EconoD-3 RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Tray | 0Tray |
|
$249.0800 / $261.5400 | Buy Now |
|
Rochester Electronics | FF450R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$167.2800 / $196.8000 | Buy Now |
DISTI #
FF450R12ME4PBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray - Trays (Alt: FF450R12ME4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$209.1725 | Buy Now |
DISTI #
FF450R12ME4PBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray - Trays (Alt: FF450R12ME4PBOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$209.1725 | Buy Now |
DISTI #
SP001102632
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray (Alt: SP001102632) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R12ME4PBOSA1
FF450R12ME4PBOSA1 CAD Models
FF450R12ME4PBOSA1 Part Data Attributes
|
FF450R12ME4PBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R12ME4PBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 675A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 675 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 740 ns | |
Turn-on Time-Nom (ton) | 290 ns |