Part Details for FF4MR12W2M1HB70BPSA1 by Infineon Technologies AG
Overview of FF4MR12W2M1HB70BPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF4MR12W2M1HB70BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4999
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 200A, Module Rohs Compliant: Yes |Infineon FF4MR12W2M1HB70BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$298.3600 / $317.0000 | Buy Now |
DISTI #
448-FF4MR12W2M1HB70BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 26 Weeks Container: Tray |
15 In Stock |
|
$274.7717 / $304.8200 | Buy Now |
DISTI #
FF4MR12W2M1HB70BPS
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FF4MR12W2M1HB70BPS) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 20 |
|
$329.4370 | Buy Now |
DISTI #
726-FF4MR12W2M1HB70B
|
Mouser Electronics | Discrete Semiconductor Modules EASY STANDARD RoHS: Compliant | 18 |
|
$286.8800 / $304.8100 | Buy Now |
|
Future Electronics | 1200 V 200 A Dual N-Channel Chassis Mount CoolSiC Trench MOSFET Module RoHS: Non Compliant pbFree: Yes Min Qty: 2 Package Multiple: 15 Container: Tray | 2Tray |
|
$279.9100 | Buy Now |
DISTI #
FF4MR12W2M1HB70BPS
|
Avnet Americas | LOW POWER EASY - Trays (Alt: FF4MR12W2M1HB70BPS) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tray | 20 |
|
$329.4370 | Buy Now |
DISTI #
4313263
|
element14 Asia-Pacific | SIC MOSFET, N-CH, 1.2KV, 200A, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$278.9933 / $309.5092 | Buy Now |
DISTI #
4313263
|
Farnell | SIC MOSFET, N-CH, 1.2KV, 200A, MODULE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$273.0283 / $302.8788 | Buy Now |