Part Details for FF5026-AS305-008 by Amphenol Corporation
Overview of FF5026-AS305-008 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF5026-AS305-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF5026-AS305-008
|
Avnet Americas | Cable Ribbon 8Conductor 0.305m Tin Plated Copper White 60VDC/VAC Bag - Bag (Alt: FF5026-AS305-008) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$2.5743 / $3.0602 | Buy Now |
DISTI #
649-FF5026-AS305-008
|
Mouser Electronics | FFC / FPC Jumper Cables 1.0mm FFC Same Side Contacts 305mm 8 Cir RoHS: Compliant | 1934 |
|
$2.8100 / $5.2000 | Buy Now |
DISTI #
FF5026-AS305-008
|
TTI | FFC / FPC Jumper Cables 1.0mm FFC Same Side Contacts 305mm 8 Cir RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$2.8900 | Buy Now |
DISTI #
FF5026-AS305-008
|
Avnet Americas | Cable Ribbon 8Conductor 0.305m Tin Plated Copper White 60VDC/VAC Bag - Bag (Alt: FF5026-AS305-008) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$2.5743 / $3.0602 | Buy Now |